357-048-456-212

Heilind Number:EDA357-048-456-212
Manufacturer:EDAC
Manufacturer Number:357-048-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-456-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector ( 357-048-456-212). Designed for high-performance applications, this connector features two rows of 48 positions, ensuring reliable and efficient data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and protection. With a contact material of Copper Alloy, you can trust in optimal conductivity. The .156 inch pitch and .2 inch row spacing make for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Trust in our product to deliver superior performance in your circuit board connections.