357-048-456-258

Heilind Number:EDA357-048-456-258
Manufacturer:EDAC
Manufacturer Number:357-048-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-456-258

Detailed Description

Introducing our high-performance Card Edge Connector, specifically designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of 48 copper alloy contacts, each capable of handling up to 5A of current, this connector offers exceptional connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy installation and space-efficient PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation and robust construction to deliver superior performance, making it a must-have component in your electronic assembly projects. Elevate your connectivity game with our Card Edge Connector.