357-048-456-268

Heilind Number:EDA357-048-456-268
Manufacturer:EDAC
Manufacturer Number:357-048-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-456-268

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for reliability and performance, this connector is built to withstand the demands of high-speed data transmission with ease. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a professional touch to your electronic assemblies. With two rows of copper alloy contacts offering a total of 48 positions, this connector facilitates efficient signal transfer. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Its straight mount orientation and precise pitch of .156 inches make for effortless installation on your PCB. Trust in the quality and functionality of our Card Edge Connector to elevate the connectivity of your electronic devices.