357-048-456-278

Heilind Number:EDA357-048-456-278
Manufacturer:EDAC
Manufacturer Number:357-048-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-456-278

Detailed Description

Introducing our Card Edge Connector, expertly designed for seamless integration in your electronic setups. With a sleek black finish, this connector not only offers a visually appealing touch but also ensures reliable performance. Engineered for efficiency, it features a 5A amperage capacity, making it suitable for a variety of power requirements. The housing material, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and a total of 48 positions, this connector provides ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it offers easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Explore our full range of board-to-board PCB connectors for even more connectivity solutions.