357-048-458-201

Heilind Number:EDA357-048-458-201
Manufacturer:EDAC
Manufacturer Number:357-048-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-458-201

Detailed Description

Introducing our 357-048-458-201 Card Edge Connector, a reliable and high-performance solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features two rows of 48 positions, allowing for efficient data transfer in a compact space. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both strength and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, this connector offers exceptional compatibility and ease of installation. Crafted with copper alloy contacts, it guarantees optimal conductivity and signal integrity. Its right-angle mount orientation further enhances versatility in design layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in the 357-048-458-201 for seamless and reliable board-to-board connections in your projects.