357-048-458-202

Heilind Number:EDA357-048-458-202
Manufacturer:EDAC
Manufacturer Number:357-048-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-458-202

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-048-458-202. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With two rows of copper alloy contacts, each spaced at .156 inches, and a total of 48 positions, it provides secure and efficient connectivity. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Trust in this high-quality connector for seamless board-to-board connections in your electronic designs. Explore more products like this in our Connectors category.