357-048-458-203

Heilind Number:EDA357-048-458-203
Manufacturer:EDAC
Manufacturer Number:357-048-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-458-203

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless connectivity in your PCB setups. Designed for high-performance applications, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and 48 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees reliable and efficient transmission of data and power. Its right-angle mount orientation allows for easy installation onto your boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is truly built to withstand even the harshest environments. Trust in the quality and performance of our Card Edge Connector to elevate your electronic projects to the next level.