357-048-458-204

Heilind Number:EDA357-048-458-204
Manufacturer:EDAC
Manufacturer Number:357-048-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-458-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. With a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, this connector not only looks professional but also offers exceptional durability and safety. The two rows of copper alloy contacts, totaling 48 positions, ensure reliable power and signal transmission with a maximum amperage of 5 A. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed during assembly. The right-angle mount orientation allows for space-efficient installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environmental conditions. Trust in the quality and functionality of this Card Edge Connector for your next PCB project.