357-048-458-207

Heilind Number:EDA357-048-458-207
Manufacturer:EDAC
Manufacturer Number:357-048-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-458-207

Detailed Description

Introducing the 357-048-458-207 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only boasts durability but also adds a touch of sophistication to any application. With a 5 A amperage rating and copper alloy contact material, it ensures optimal conductivity and performance. Featuring two rows and 48 positions with a .156-inch pitch and .2-inch row spacing, it offers ample connectivity options. The right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding environments. Upgrade your connectivity game with the 357-048-458-207 Card Edge Connector.