357-048-458-212

Heilind Number:EDA357-048-458-212
Manufacturer:EDAC
Manufacturer Number:357-048-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-458-212

Detailed Description

Introducing our 357-048-458-212 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Crafted with precision and performance in mind, this connector boasts a sleek black design that not only adds a touch of sophistication to your setup but also ensures high visibility for easy installation. Engineered for optimal conductivity, it features copper alloy contact material and a UL 94V-0 thermoplastic polyester housing, guaranteeing both durability and safety. With two rows and 48 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Perfect for space-saving installations, its right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity experience with the 357-048-458-212 Card Edge Connector.