357-048-458-268

Heilind Number:EDA357-048-458-268
Manufacturer:EDAC
Manufacturer Number:357-048-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-458-268

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Featuring two rows of 48 copper alloy contacts, it ensures efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation allows for easy installation in tight spaces. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for use in a wide range of applications, from consumer electronics to industrial machinery. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.