357-048-458-278

Heilind Number:EDA357-048-458-278
Manufacturer:EDAC
Manufacturer Number:357-048-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-458-278

Detailed Description

Introducing our 357-048-458-278 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With two rows of copper alloy contacts, offering a total of 48 positions, it provides ample connectivity for your electronic components. The right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing ensure seamless integration into your PCB layout. Rated for an amperage of 5A and boasting an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in the quality and performance of our Card Edge Connector to keep your devices connected with ease.