357-048-459-201

Heilind Number:EDA357-048-459-201
Manufacturer:EDAC
Manufacturer Number:357-048-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-459-201

Detailed Description

Introducing our Card Edge Connector, designed for seamless integration on PCBs. With a sleek black finish, this connector not only enhances the aesthetic appeal of your device but also ensures reliable performance. Engineered for efficiency, it features a dual-row design with 48 positions, allowing for high-density connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure mating. Its right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCBs with our high-quality Card Edge Connector for superior performance and longevity.