357-048-459-202

Heilind Number:EDA357-048-459-202
Manufacturer:EDAC
Manufacturer Number:357-048-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-459-202

Detailed Description

Introducing the 357-048-459-202 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also ensures maximum safety and durability. With two rows of copper alloy contacts, each positioned at a precise pitch of .156 inches, it guarantees efficient power transmission at an amperage of 5 A. The right-angle mount orientation and 48 available positions make it perfect for compact PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its high-quality construction and performance, as it belongs to our esteemed lineup of PCB connectors in the Products category.