357-048-459-203

Heilind Number:EDA357-048-459-203
Manufacturer:EDAC
Manufacturer Number:357-048-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-459-203

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for maximum durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior safety and reliability. With two rows of precision-machined Copper Alloy contacts, it provides seamless power transmission at a rated 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 48 positions allow for extensive connectivity options. Perfect for space-saving applications, this connector offers a right-angle mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in any environment. Trust in our Card Edge Connector to streamline your PCB connections and elevate your electronic projects to the next level.