357-048-459-204

Heilind Number:EDA357-048-459-204
Manufacturer:EDAC
Manufacturer Number:357-048-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-459-204

Detailed Description

Upgrade your PCB connections with our 357-048-459-204 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-crafted Copper Alloy contacts, each with 48 positions, it offers reliable connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation saves space and maximizes efficiency. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in the quality and performance of our Card Edge Connector to elevate your electronic designs.