357-048-459-207

Heilind Number:EDA357-048-459-207
Manufacturer:EDAC
Manufacturer Number:357-048-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-459-207

Detailed Description

Upgrade your PCB connections with our 357-048-459-207 Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts featuring a .156 inch pitch and .2 inch row spacing, it offers seamless connectivity for up to 48 positions. The right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Trust in this connector for efficient and secure board-to-board connections in your electronic projects. Elevate your PCB design with the 357-048-459-207 Card Edge Connector.