357-048-459-212

Heilind Number:EDA357-048-459-212
Manufacturer:EDAC
Manufacturer Number:357-048-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-459-212

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features two rows of 48 gold-plated contacts, ensuring reliable connectivity. The black UL 94V-0 Thermoplastic Polyester housing provides durability and fire resistance, making it ideal for a wide range of applications. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its right angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in the quality and performance of our Card Edge Connector for your next PCB project.