357-048-459-258

Heilind Number:EDA357-048-459-258
Manufacturer:EDAC
Manufacturer Number:357-048-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-459-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed to ensure seamless and reliable connections in your PCB assemblies. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. With two rows of 48 copper alloy contacts, each with a pitch of .156 inches, it offers efficient signal transmission and power delivery with a maximum amperage of 5A. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme environments. Trust in this essential component for your board-to-board connections, meeting the highest standards of quality and reliability.