357-048-459-268

Heilind Number:EDA357-048-459-268
Manufacturer:EDAC
Manufacturer Number:357-048-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-459-268

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-048-459-268, designed for seamless integration in your PCB assemblies. Engineered for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring secure and efficient electrical connections. With two rows and 48 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit boards, while the right-angle mount orientation saves valuable space. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in its 5A amperage rating for dependable power transmission. Upgrade your PCBs with this essential component, part of our comprehensive lineup of connectors for seamless board-to-board connections.