357-048-459-278

Heilind Number:EDA357-048-459-278
Manufacturer:EDAC
Manufacturer Number:357-048-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-459-278

Detailed Description

Introducing our 357-048-459-278 Card Edge Connector, meticulously designed for seamless board-to-board connectivity in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing with a sleek black finish, this connector ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches, it offers 48 positions for efficient signal transmission. The right-angle mount orientation and .2-inch row spacing enable easy integration into circuit boards. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality and longevity. Trust in this essential component to facilitate secure and efficient connections in your electronic systems.