357-048-460-201

Heilind Number:EDA357-048-460-201
Manufacturer:EDAC
Manufacturer Number:357-048-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-460-201

Detailed Description

Upgrade your PCB connections with our 357-048-460-201 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 48 positions, it provides ample space for seamless board-to-board connections. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Engineered for versatility, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Trust in this high-quality connector to streamline your electronic assemblies with ease. Elevate your projects with the perfect balance of functionality and efficiency.