357-048-460-202

Heilind Number:EDA357-048-460-202
Manufacturer:EDAC
Manufacturer Number:357-048-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-460-202

Detailed Description

Upgrade your PCB connections with our 357-048-460-202 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .156 inch pitch with .2 inch row spacing, you can achieve reliable and efficient connectivity. The 48 available positions allow for versatile use in your PCB assemblies. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.