357-048-460-203

Heilind Number:EDA357-048-460-203
Manufacturer:EDAC
Manufacturer Number:357-048-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-460-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 48 copper alloy contacts, each with a 5A amperage rating, it offers seamless data transmission. The .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connection. Engineered for versatility, its straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Upgrade your setup with this essential component, available now in our wide range of PCB connectors.