357-048-460-207

Heilind Number:EDA357-048-460-207
Manufacturer:EDAC
Manufacturer Number:357-048-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-460-207

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-048-460-207, designed for secure and efficient board-to-board connections. With a sleek black finish, this connector not only looks sleek but also delivers exceptional functionality. Engineered for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring stable and high-quality connections. With two rows and 48 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the 357-048-460-207 for superior performance and longevity in your electronic designs.