357-048-460-208

Heilind Number:EDA357-048-460-208
Manufacturer:EDAC
Manufacturer Number:357-048-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-460-208

Detailed Description

Introducing our 357-048-460-208 Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, it guarantees reliable power transmission. The precise .156-inch pitch and .2-inch row spacing accommodate 48 positions, allowing for efficient data transfer. Its straight mount orientation offers easy installation, while a wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in the quality and precision of our Card Edge Connector to elevate your electronic systems to new heights.