357-048-460-212

Heilind Number:EDA357-048-460-212
Manufacturer:EDAC
Manufacturer Number:357-048-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-460-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-048-460-212. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and forty-eight positions, it offers ample space for seamless board-to-board PCB connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in our connector to provide efficient and secure connections in your electronic systems. Elevate your connectivity experience with this essential component.