357-048-460-258

Heilind Number:EDA357-048-460-258
Manufacturer:EDAC
Manufacturer Number:357-048-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-460-258

Detailed Description

Upgrade your PCB connections with our 357-048-460-258 Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a total of 48 positions for seamless connectivity. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Whether you're working in extreme temperatures or demanding environments, rest assured that this connector can handle it, with an operating temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component, a must-have in any professional setup.