357-048-460-268

Heilind Number:EDA357-048-460-268
Manufacturer:EDAC
Manufacturer Number:357-048-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-460-268

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections in any electronic application. Crafted with precision and durability in mind, this connector features a sleek black design that not only adds a touch of sophistication but also ensures easy identification on your PCB. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in the most demanding environments. The two-row configuration with a total of 48 positions allows for efficient and secure connections, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for all your connectivity needs. Trust in its quality and performance to elevate the functionality of your electronic devices.