357-048-500-201

Heilind Number:EDA357-048-500-201
Manufacturer:EDAC
Manufacturer Number:357-048-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-500-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-500-201

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout and a total of 48 positions, it offers ample room for multiple connections. The Copper Alloy contacts and precise pitch of .156 inches guarantee reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various applications. Upgrade your setup with this essential component for efficient board-to-board connections.