357-048-500-203

Heilind Number:EDA357-048-500-203
Manufacturer:EDAC
Manufacturer Number:357-048-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-500-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-500-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it not only ensures longevity but also adds a touch of sophistication to your setup. With a double-row configuration featuring 48 positions, this connector offers ample room for your intricate connections. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Whether you're a tech enthusiast or a professional, this connector is a must-have in your arsenal for seamless and efficient circuitry. Elevate your PCB design with our Card Edge Connector and experience connectivity at its finest.