357-048-500-212

Heilind Number:EDA357-048-500-212
Manufacturer:EDAC
Manufacturer Number:357-048-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-500-212

Detailed Description

Enhance connectivity with our Card Edge Connector, crafted for high-performance applications. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable conductivity with an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate seamless integration into your PCB setup, with 48 positions available for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your PCB connectivity with this essential component.