357-048-520-201

Heilind Number:EDA357-048-520-201
Manufacturer:EDAC
Manufacturer Number:357-048-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-520-201

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With two rows and 48 positions, it ensures secure board-to-board connection with a pitch of .156 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various electronic applications. The straight mount orientation offers easy installation, making it a must-have component in your PCB assembly. Upgrade your setup with this high-quality connector and experience seamless data transmission.