357-048-520-202

Heilind Number:EDA357-048-520-202
Manufacturer:EDAC
Manufacturer Number:357-048-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a double row configuration and 48 positions, this connector offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material is made of robust Copper Alloy, guaranteeing secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Perfect for efficient board-to-board connections, this connector is a must-have for any electronic setup.