357-048-520-212

Heilind Number:EDA357-048-520-212
Manufacturer:EDAC
Manufacturer Number:357-048-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-520-212

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures robust performance even in demanding environments. With a pitch of .156 inches and two rows of 48 positions, it offers ample connectivity options for your applications. The straight mount orientation and compact design make it easy to install and space-efficient on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in a wide range of operating conditions. Upgrade your assembly with this essential component, perfect for a variety of electronic projects.