357-048-522-201

Heilind Number:EDA357-048-522-201
Manufacturer:EDAC
Manufacturer Number:357-048-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-522-201

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a current rating of 5A, it's perfect for powering your devices efficiently. The copper alloy contacts, along with a pitch of .156 inches, provide secure and stable connections. Offering 48 positions across 2 rows, this connector facilitates seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in its quality for your next project.