357-048-522-204

Heilind Number:EDA357-048-522-204
Manufacturer:EDAC
Manufacturer Number:357-048-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-522-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With a 5 A amperage rating, it can support power-intensive applications with ease. Its copper alloy contact material and two rows of 48 positions facilitate seamless data transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Engineered for versatility, it boasts a straight mount orientation, making installation a breeze. Operating flawlessly even in harsh environments, it can withstand temperatures ranging from -40 to 105 °C. Trust in this high-quality connector for seamless board-to-board integration in your electronic projects.