357-048-522-207

Heilind Number:EDA357-048-522-207
Manufacturer:EDAC
Manufacturer Number:357-048-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-522-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this black connector features a durable housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a double-row configuration and a pitch of .156 inches, it offers seamless integration for your PCB layout. The copper alloy contact material guarantees efficient and secure connections, while its straight mount orientation facilitates easy installation. Boasting 48 positions and a 5A amperage rating, it accommodates multiple connections with ease. Whether in industrial or commercial settings, its wide operating temperature range of -40 to 105°C ensures consistent performance. Elevate your connectivity solutions with this essential component.