357-048-522-278

Heilind Number:EDA357-048-522-278
Manufacturer:EDAC
Manufacturer Number:357-048-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-522-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for durability and efficiency, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a dual-row configuration and 48 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal transmission. Its .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Whether for power or data transfer, this connector supports a 5A amperage and can withstand temperatures ranging from -40 to 105 °C. Perfect for applications in the industrial, automotive, or aerospace sectors, our Card Edge Connector is a versatile and dependable solution for your connectivity needs. Elevate your PCB design with this essential component today.