357-048-524-204

Heilind Number:EDA357-048-524-204
Manufacturer:EDAC
Manufacturer Number:357-048-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-524-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-524-204

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, a vital component for seamless board-to-board integration. Expertly crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both reliability and visual appeal. Featuring 48 positions with a pitch of .156 inches, it accommodates multiple connections with ease. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a low-profile straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its 5A amperage rating and robust construction for efficient and secure PCB interconnectivity. Elevate your electronic designs with this essential component.