357-048-524-208

Heilind Number:EDA357-048-524-208
Manufacturer:EDAC
Manufacturer Number:357-048-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-524-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-524-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a 5A amperage and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 48 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide easy integration onto your PCB. The straight mount orientation allows for seamless assembly, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Trust in this essential component for your connectivity needs.