357-048-524-212

Heilind Number:EDA357-048-524-212
Manufacturer:EDAC
Manufacturer Number:357-048-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-524-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in demanding environments. With a 5 A amperage rating and copper alloy contact material, it guarantees secure and efficient power transmission. Its double-row configuration with 48 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Perfect for straight-mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Explore more in our PCB Connectors category.