357-048-524-258

Heilind Number:EDA357-048-524-258
Manufacturer:EDAC
Manufacturer Number:357-048-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-524-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-524-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 5 A, it offers efficient power transfer. The Copper Alloy contacts and .156-inch pitch deliver secure and stable connections, while the dual-row design with 48 positions allows for versatile PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its adaptability. Perfect for various applications in the electronics industry, this connector guarantees optimal performance and longevity. Elevate your connectivity solutions with this essential component.