357-048-524-268

Heilind Number:EDA357-048-524-268
Manufacturer:EDAC
Manufacturer Number:357-048-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-524-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-524-268

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance under pressure. With a 5A amperage rating, it's perfect for high-power applications. The 48 positions spread across 2 rows offer ample space for seamless connections, while the copper alloy contacts guarantee optimal conductivity. Featuring a straight mount orientation and a pitch of .156 inches, it's easy to install on your PCB. Plus, with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB connections with this essential component.