357-048-540-203

Heilind Number:EDA357-048-540-203
Manufacturer:EDAC
Manufacturer Number:357-048-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features two rows with a total of 48 positions, ensuring seamless communication between boards. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees both safety and longevity. With a 5A amperage and copper alloy contacts, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its quality and efficiency for seamless board-to-board connectivity.