357-048-540-207

Heilind Number:EDA357-048-540-207
Manufacturer:EDAC
Manufacturer Number:357-048-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector, designed for seamless integration on PCBs. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of 48 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data and power transmission. Suitable for straight mount orientation, it offers easy installation for streamlined assembly processes. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.