357-048-540-258

Heilind Number:EDA357-048-540-258
Manufacturer:EDAC
Manufacturer Number:357-048-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-540-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-540-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency, it boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows and 48 positions, it offers ample room for secure connections. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide array of applications in the realm of PCB connectors. Trust in its straight mount orientation for a hassle-free setup that meets your connectivity needs with precision.