357-048-542-201

Heilind Number:EDA357-048-542-201
Manufacturer:EDAC
Manufacturer Number:357-048-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it provides a durable and reliable connection for your electronic components. With an amperage rating of 5A and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient operation. This connector boasts two rows of copper alloy contacts, each spaced at .156 inches with a row spacing of .2 inches, accommodating up to 48 positions for seamless integration. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Ideal for applications requiring secure board-to-board connections, it is a must-have for any electronic project.