357-048-542-204

Heilind Number:EDA357-048-542-204
Manufacturer:EDAC
Manufacturer Number:357-048-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-542-204

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a current rating of 5 A, it ensures reliable power transmission. The copper alloy contact material and .156 inch pitch guarantee efficient signal transfer, while the double row design with 48 positions offers flexibility in your PCB connections. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation and .2 inch row spacing make installation a breeze. Elevate your PCB connectivity with this essential component.