357-048-542-207

Heilind Number:EDA357-048-542-207
Manufacturer:EDAC
Manufacturer Number:357-048-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-542-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a reliable solution for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector embodies both strength and style. Featuring two rows of high-performance Copper Alloy contacts with a pitch of .156 inches, it ensures secure and stable connections. With a total of 48 positions, it offers ample room for intricate PCB setups. Boasting a 5A amperage rating and an operating temperature range from -40 to 105°C, this connector is engineered for optimal performance under demanding conditions. Whether for industrial applications or DIY projects, its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Elevate your connectivity game with this essential component.